
LCQT-TSOP32-1 | |
|---|---|
DigiKey Part Number | A896AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-TSOP32-1 |
Description | SOCKET ADAPTER TSOP TO 32DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TSOP 32 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSOP | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.600" L x 0.700" W (40.64mm x 17.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.93000 | kr.57.93 |
| 15 | kr.47.86067 | kr.717.91 |
| 30 | kr.45.57600 | kr.1,367.28 |
| 60 | kr.43.40033 | kr.2,604.02 |
| 105 | kr.41.71971 | kr.4,380.57 |
| 255 | kr.39.18871 | kr.9,993.12 |
| 510 | kr.37.31959 | kr.19,032.99 |
| 1.005 | kr.35.57728 | kr.35,755.17 |
| Unit Price without VAT: | kr.57.93000 |
|---|---|
| Unit Price with VAT: | kr.72.41250 |

