



40-C182-10 | |
|---|---|
DigiKey Part Number | A540-ND |
Manufacturer | |
Manufacturer Product Number | 40-C182-10 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.24000 | kr.82.24 |
| 10 | kr.69.88800 | kr.698.88 |
| 25 | kr.65.50880 | kr.1,637.72 |
| 50 | kr.62.38260 | kr.3,119.13 |
| 100 | kr.59.40550 | kr.5,940.55 |
| 250 | kr.55.68868 | kr.13,922.17 |
| 500 | kr.53.03336 | kr.26,516.68 |
| 1.000 | kr.50.50540 | kr.50,505.40 |
| Unit Price without VAT: | kr.82.24000 |
|---|---|
| Unit Price with VAT: | kr.102.80000 |

