
40-6574-10 | |
|---|---|
DigiKey Part Number | A445-ND |
Manufacturer | |
Manufacturer Product Number | 40-6574-10 |
Description | CONN IC DIP SOCKET ZIF 40POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.16000 | kr.164.16 |
| 16 | kr.134.96188 | kr.2,159.39 |
| 32 | kr.128.52156 | kr.4,112.69 |
| 56 | kr.123.54786 | kr.6,918.68 |
| 104 | kr.118.27115 | kr.12,300.20 |
| 256 | kr.110.99586 | kr.28,414.94 |
| 504 | kr.105.82262 | kr.53,334.60 |
| Unit Price without VAT: | kr.164.16000 |
|---|---|
| Unit Price with VAT: | kr.205.20000 |

