
20-0511-10 | |
|---|---|
DigiKey Part Number | A201-ND |
Manufacturer | |
Manufacturer Product Number | 20-0511-10 |
Description | CONN SOCKET SIP 20POS TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 20-0511-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 20 (1 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.150" (3.81mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.52000 | kr.45.52 |
| 10 | kr.38.68900 | kr.386.89 |
| 100 | kr.32.88300 | kr.3,288.30 |
| 500 | kr.29.35410 | kr.14,677.05 |
| 1.000 | kr.27.95436 | kr.27,954.36 |
| Unit Price without VAT: | kr.45.52000 |
|---|---|
| Unit Price with VAT: | kr.56.90000 |

