
14-81000-10WR | |
---|---|
DigiKey Part Number | 14-81000-10WR-ND |
Manufacturer | |
Manufacturer Product Number | 14-81000-10WR |
Description | CONN IC DIP SOCKET 14POS TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame, Elevated | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.140" (3.56mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | kr.21.05904 | kr.2,632.38 |
Unit Price without VAT: | kr.21.05904 |
---|---|
Unit Price with VAT: | kr.26.32380 |