
10-007.5-152FB | |
---|---|
DigiKey Part Number | 10-007.5-152FB-ND |
Manufacturer | |
Manufacturer Product Number | 10-007.5-152FB |
Description | CABLE JUMPER 10POS 2.54MM 7.5" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable 0.100" (2.54mm) 7.500" (190.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Length | 7.500" (190.50mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides with Protective Tab | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
46 | kr.52.24217 | kr.2,403.14 |
Unit Price without VAT: | kr.52.24217 |
---|---|
Unit Price with VAT: | kr.65.30271 |