Parametric Equivalent
Parametric Equivalent

09-002.172 | |
|---|---|
DigiKey Part Number | 09-002.172-ND |
Manufacturer | |
Manufacturer Product Number | 09-002.172 |
Description | CABLE 9POS .100 JUMPER 2 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | kr.32.23494 | kr.2,611.03 |
| Unit Price without VAT: | kr.32.23494 |
|---|---|
| Unit Price with VAT: | kr.40.29368 |







