
08-675-191 | |
|---|---|
DigiKey Part Number | A783AR-ND |
Manufacturer | |
Manufacturer Product Number | 08-675-191 |
Description | CONN HDR MALE PIN 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | - | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.75000 | kr.15.75 |
| 44 | kr.12.06364 | kr.530.80 |
| 132 | kr.11.16333 | kr.1,473.56 |
| 528 | kr.10.12261 | kr.5,344.74 |
| 1.012 | kr.9.66864 | kr.9,784.66 |
| 5.016 | kr.8.63684 | kr.43,322.39 |
| Unit Price without VAT: | kr.15.75000 |
|---|---|
| Unit Price with VAT: | kr.19.68750 |

