Parametric Equivalent
Parametric Equivalent

05-008-173 | |
|---|---|
DigiKey Part Number | 05-008-173-ND |
Manufacturer | |
Manufacturer Product Number | 05-008-173 |
Description | CABLE 5POS .100 JUMPER 8 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | kr.41.04750 | kr.2,627.04 |
| Unit Price without VAT: | kr.41.04750 |
|---|---|
| Unit Price with VAT: | kr.51.30938 |







