Parametric Equivalent

05-005.92-181AHT | |
|---|---|
DigiKey Part Number | 05-005.92-181AHT-ND |
Manufacturer | |
Manufacturer Product Number | 05-005.92-181AHT |
Description | PIN-STAKED FLEX JUMPER 5POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.91" (150.00mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | kr.96.45963 | kr.2,604.41 |
| Unit Price without VAT: | kr.96.45963 |
|---|---|
| Unit Price with VAT: | kr.120.57454 |

