05-002-182D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: kr.22.11378
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: kr.84.34710
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: kr.30.87053

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: kr.72.60361
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: kr.30.87053

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.36.65000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 961
Unit Price: kr.33.95000
Datasheet
Image for 05-002-182D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-002-182D

DigiKey Part Number
05-002-182D-ND
Manufacturer
Manufacturer Product Number
05-002-182D
Description
PIN-STAKED FLEX JUMPER 5POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
2.00" (50.80mm)
Number of Positions
5
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
70kr.37.49786kr.2,624.85
Unit Price without VAT:kr.37.49786
Unit Price with VAT:kr.46.87233