ABX00004 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Arduino
In Stock: 542
Unit Price: kr.251.54000
Datasheet
ATSAMW25 SAM D 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMW25 SAM D 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
ABX00004
ABX00004
You’ve got Laundry…Notifications | The Resident Geeks

ABX00004

DigiKey Part Number
1659-1005-ND
Manufacturer
Manufacturer Product Number
ABX00004
Description
ARDUINO MKR1000
Customer Reference
Detailed Description
ATSAMW25 SAM D 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ATSAMW25
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes