
OPS-D4013SE-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D4013SE-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D4013SE-GW |
Description | 0.40 Dual Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.591" H x 0.728" W x 0.148" D (15.00mm x 18.50mm x 3.75mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.591" H x 0.728" W x 0.148" D (15.00mm x 18.50mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 32.5mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 20-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.19.45600 | kr.7,296.00 |
| 750 | kr.19.26400 | kr.14,448.00 |
| 1.125 | kr.18.56000 | kr.20,880.00 |
| 1.500 | kr.18.36800 | kr.27,552.00 |
| 1.875 | kr.17.66400 | kr.33,120.00 |
| 2.250 | kr.17.47200 | kr.39,312.00 |
| 2.625 | kr.17.40800 | kr.45,696.00 |
| 3.000 | kr.17.15200 | kr.51,456.00 |
| 3.375 | kr.17.02400 | kr.57,456.00 |
| Unit Price without VAT: | kr.19.45600 |
|---|---|
| Unit Price with VAT: | kr.24.32000 |

