
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.23 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 18 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.77000 | kr.6.77 |
| 10 | kr.6.03700 | kr.60.37 |
| 100 | kr.5.28260 | kr.528.26 |
| 500 | kr.4.64864 | kr.2,324.32 |
| 1.000 | kr.4.18283 | kr.4,182.83 |
| 2.000 | kr.3.87297 | kr.7,745.94 |
| 5.000 | kr.3.58607 | kr.17,930.35 |
| 10.000 | kr.3.32046 | kr.33,204.60 |
| Unit Price without VAT: | kr.6.77000 |
|---|---|
| Unit Price with VAT: | kr.8.46250 |


