
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 6.6mV/A | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Supplier Device Package | 5-CB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.45000 | kr.18.45 |
| 10 | kr.17.20300 | kr.172.03 |
| 100 | kr.15.36140 | kr.1,536.14 |
| 500 | kr.13.51784 | kr.6,758.92 |
| 1.000 | kr.12.90038 | kr.12,900.38 |
| 2.000 | kr.11.94480 | kr.23,889.60 |
| 5.000 | kr.11.06000 | kr.55,300.00 |
| 10.000 | kr.10.39640 | kr.103,964.00 |
| Unit Price without VAT: | kr.18.45000 |
|---|---|
| Unit Price with VAT: | kr.23.06250 |


