Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY225G1S

DigiKey Part Number
5875-APY225G1S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY225G1S
Description
SSR RELAY SPST-NO 1.25A 100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.5VDC
Voltage - Load
0 V ~ 100 V
Load Current
1.25 A
On-State Resistance (Max)
0.25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of kr.1,286.00 or more for products shipped by APSEMI
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.7.27000kr.7.27
10kr.6.48100kr.64.81
100kr.5.67130kr.567.13
500kr.4.57378kr.2,286.89
1.000kr.4.15796kr.4,157.96
2.000kr.3.84997kr.7,699.94
5.000kr.3.56479kr.17,823.95
10.000kr.3.24072kr.32,407.20
Unit Price without VAT:kr.7.27000
Unit Price with VAT:kr.9.08750