#8-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R8-32X1/4 2701

DigiKey Part Number
335-1100-ND
Manufacturer
Manufacturer Product Number
R8-32X1/4 2701
Description
MACH SCREW PAN PHILLIPS #8-32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Self Sealing
Manufacturer
APM Hexseal
Thread Size
#8-32
Series
Head Diameter
0.347" (8.81mm)
Packaging
Bulk
Head Height
0.115" (2.92mm)
Part Status
Active
Length - Below Head
0.250" (6.35mm) 1/4"
Type
Machine Screw
Length - Overall
0.365" (9.27mm)
Screw Head Type
Pan Head
Material
Stainless Steel
Drive Type
Phillips
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.695
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
5kr.3.85400kr.19.27
10kr.3.58800kr.35.88
25kr.3.27920kr.81.98
50kr.3.07360kr.153.68
100kr.2.89100kr.289.10
250kr.2.67800kr.669.50
500kr.2.53688kr.1,268.44
1.000kr.2.41059kr.2,410.59
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750