
R6-32X5/16 2701 | |
|---|---|
DigiKey Part Number | 335-1092-ND |
Manufacturer | |
Manufacturer Product Number | R6-32X5/16 2701 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #6-32 |
Series | Head Diameter 0.294" (7.47mm) |
Packaging Bulk | Head Height 0.097" (2.46mm) |
Part Status Active | Length - Below Head 0.313" (7.95mm) 5/16" |
Type Machine Screw | Length - Overall 0.410" (10.41mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 5 | kr.3.70200 | kr.18.51 |
| 10 | kr.3.44300 | kr.34.43 |
| 25 | kr.3.14480 | kr.78.62 |
| 50 | kr.2.94680 | kr.147.34 |
| 100 | kr.2.77060 | kr.277.06 |
| 250 | kr.2.56616 | kr.641.54 |
| 500 | kr.2.43024 | kr.1,215.12 |
| 1.000 | kr.2.30884 | kr.2,308.84 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

