
R10-32X5/8 2701 | |
|---|---|
DigiKey Part Number | 335-1078-ND |
Manufacturer | |
Manufacturer Product Number | R10-32X5/8 2701 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #10-32 |
Series | Head Diameter 0.403" (10.24mm) |
Packaging Bulk | Head Height 0.133" (3.38mm) |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Machine Screw | Length - Overall 0.758" (19.25mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 5 | kr.5.39000 | kr.26.95 |
| 10 | kr.5.02800 | kr.50.28 |
| 25 | kr.4.60280 | kr.115.07 |
| 50 | kr.4.32140 | kr.216.07 |
| 100 | kr.4.07090 | kr.407.09 |
| 250 | kr.3.78016 | kr.945.04 |
| 500 | kr.3.58692 | kr.1,793.46 |
| 1.000 | kr.3.41403 | kr.3,414.03 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


