Pushbutton, Full Boot Silicone Rubber Black Multiple Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1221/21 M10 THD

DigiKey Part Number
335-1134-ND
Manufacturer
Manufacturer Product Number
C1221/21 M10 THD
Description
PUSHBUTTON FULL BOOT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber Black Multiple Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.620" (15.75mm) Height
Manufacturer
APM Hexseal
Actuator Diameter
0.320" (8.11mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Silicone Rubber
Type
Pushbutton, Full Boot
Operating Temperature
-62°C ~ 204°C
For Use With/Related Products
Multiple Series
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Mounting Feature
Front of Panel
Base Product Number
Thread Size
M10x1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.22.71620kr.1,135.81
Unit Price without VAT:kr.22.71620
Unit Price with VAT:kr.28.39525