500 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.3A DCR 24mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6460-504

DigiKey Part Number
CM6460-504TR-ND - Tape & Reel (TR)
CM6460-504CT-ND - Cut Tape (CT)
CM6460-504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM6460-504
Description
CMC 500UH 3.3A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
500 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.3A DCR 24mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
500 µH @ 10 kHz
Current Rating (Max)
3.3A
DC Resistance (DCR) (Max)
24mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height (Max)
0.300" (7.62mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.169.69000kr.169.69
10kr.139.58900kr.1,395.89
25kr.135.65480kr.3,391.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.110.82914kr.38,790.20
Manufacturers Standard Package
Unit Price without VAT:kr.169.69000
Unit Price with VAT:kr.212.11250