4554R-2R2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 270
Unit Price: kr.3.86000
Datasheet
Image for 4554R-2R2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554R-2R2M

DigiKey Part Number
4554R-2R2M-ND
Manufacturer
Manufacturer Product Number
4554R-2R2M
Description
FIXED IND 2.2UH 6.5A 21 MOHM TH
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 6.5 A 21mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.340" Dia (8.64mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes