
T0054470299N | |
|---|---|
DigiKey Part Number | T0054470299N-ND |
Manufacturer | |
Manufacturer Product Number | T0054470299N |
Description | TIP CHISEL XTM 3.2MM X 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WP120 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.047" (1.19mm) | |
Width | 0.125" (3.18mm) | |
Length | 1.555" (39.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP120 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.52000 | kr.107.52 |
| Unit Price without VAT: | kr.107.52000 |
|---|---|
| Unit Price with VAT: | kr.134.40000 |










