
T0054466699N | |
---|---|
DigiKey Part Number | T0054466699N-ND |
Manufacturer | |
Manufacturer Product Number | T0054466699N |
Description | RTW9 CART TIP BLADE 3X1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WMRT, WMRT-MS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.039" (1.00mm) | |
Width | - | |
Length | - | |
Diameter | 0.118" (3.00mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRT, WMRT-MS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.672.00000 | kr.672.00 |
Unit Price without VAT: | kr.672.00000 |
---|---|
Unit Price with VAT: | kr.840.00000 |