



T0052917199N | |
|---|---|
DigiKey Part Number | T0052917199N-ND |
Manufacturer | |
Manufacturer Product Number | T0052917199N |
Description | SOLDERING IRON 40W 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 40W 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 150°F ~ 850°F (50°C ~ 450°C) | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 40W | |
Features | ESD Safe | |
Voltage - Input | 12V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WD1M, WD2M, WR3M, WR3ME, WT2M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,608.78000 | kr.1,608.78 |
| Unit Price without VAT: | kr.1,608.78000 |
|---|---|
| Unit Price with VAT: | kr.2,010.97500 |























