
T0050110599 | |
|---|---|
DigiKey Part Number | 72-T0050110599-ND |
Manufacturer | |
Manufacturer Product Number | T0050110599 |
Description | RTPS 002 C MS TIP CONICAL 0.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.008" (0.20mm) | |
Length | 0.642" (16.31mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.353.98000 | kr.353.98 |
| Unit Price without VAT: | kr.353.98000 |
|---|---|
| Unit Price with VAT: | kr.442.47500 |


