
T0050103499 | |
---|---|
DigiKey Part Number | 72-T0050103499-ND |
Manufacturer | |
Manufacturer Product Number | T0050103499 |
Description | RTP 004 C TIP CONICAL 0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WXPP, WXPP-MS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.669" (17.00mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXPP, WXPP-MS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.297.60000 | kr.297.60 |
Unit Price without VAT: | kr.297.60000 |
---|---|
Unit Price with VAT: | kr.372.00000 |