
LN774512N | |
|---|---|
DigiKey Part Number | LN774512N-ND |
Manufacturer | |
Manufacturer Product Number | LN774512N |
Description | PLIER 5 1/2" WIRING & PICK-UP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Serrated 5.50" (139.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Needle Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Soft Grips | |
Length | 5.50" (139.7mm) | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.332.79000 | kr.332.79 |
| Unit Price without VAT: | kr.332.79000 |
|---|---|
| Unit Price with VAT: | kr.415.98750 |


