
KDS14TNP | |
|---|---|
DigiKey Part Number | KDS14TNP-ND |
Manufacturer | |
Manufacturer Product Number | KDS14TNP |
Description | DISPENSER NEEDLE TIP 14GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Salmon |
Datasheet | Datasheet |
Category | Tip Type Tapered |
Manufacturer Apex Tool Group | Gauge 14 |
Series | Inner Diameter 0.063" Dia (1.60mm) |
Packaging Bulk | Color Salmon |
Part Status Active | Number of Pieces 50 |
Type Dispenser Needle, Tip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.36000 | kr.166.36 |
| Unit Price without VAT: | kr.166.36000 |
|---|---|
| Unit Price with VAT: | kr.207.95000 |







