KDS1412BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: kr.1,109.25000
Datasheet
Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDS1412BT

DigiKey Part Number
KDS1412BT-ND
Manufacturer
Manufacturer Product Number
KDS1412BT
Description
DISPENSER NEEDLE TIP 14GA 1000PC
Customer Reference
Detailed Description
Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gauge
14
Manufacturer
Apex Tool Group
Outer Diameter
0.083" (2.11mm)
Series
Inner Diameter
0.067" (1.70mm)
Packaging
Bulk
Color
Green
Part Status
Obsolete
Number of Pieces
1000
Type
Dispenser Needle, Tip
Base Product Number
Tip Type
Needle Tip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KDS141BTApex Tool Group0KDS141BT-NDkr.1,109.25000Direct
Obsolete
This product is no longer manufactured. View Substitutes