
ETOB | |
---|---|
DigiKey Part Number | ETOB-ND |
Manufacturer | |
Manufacturer Product Number | ETOB |
Description | TIP LONG CONICAL 1/32" BULK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For EC1201, PES50, PES51 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 1.000" (25.40mm) | |
Diameter | 0.031" (0.80mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | EC1201, PES50, PES51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.40000 | kr.38.40 |
Unit Price without VAT: | kr.38.40000 |
---|---|
Unit Price with VAT: | kr.48.00000 |