99764BKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99764N

DigiKey Part Number
99764N-ND
Manufacturer
Manufacturer Product Number
99764N
Description
BLADE HEX 7/64" 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7/64" Hex Blade Drive 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Hex
Tip Size
7/64"
Drive Size
-
Length - Overall
4.00" (101.6mm)
Features
-
Weight
0.045 lb (20.41 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.89000kr.66.89
Unit Price without VAT:kr.66.89000
Unit Price with VAT:kr.83.61250