
9922BPN | |
|---|---|
DigiKey Part Number | 9922BPN-ND |
Manufacturer | |
Manufacturer Product Number | 9922BPN |
Description | BLADE HEX 5/64" 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/64" Hex Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 5/64" | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | Ball End | |
Weight | 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.115.00833 | kr.690.05 |
| Unit Price without VAT: | kr.115.00833 |
|---|---|
| Unit Price with VAT: | kr.143.76041 |



