1/8" Slotted Blade Drive 4.00" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99125BKN

DigiKey Part Number
99125BKN-ND
Manufacturer
Manufacturer Product Number
99125BKN
Description
BLADE SLOTTED 1/8" 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/8" Slotted Blade Drive 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Slotted
Tip Size
1/8"
Drive Size
-
Length - Overall
4.00" (101.6mm)
Features
-
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.57000kr.66.57
Manufacturers Standard Package
Unit Price without VAT:kr.66.57000
Unit Price with VAT:kr.83.21250