
U2026 | |
---|---|
DigiKey Part Number | U2026-ND |
Manufacturer | |
Manufacturer Product Number | U2026 |
Description | CAP PUSHBUTTON SQUARE RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Red Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 9400/9600 Series | |
Mounting Type | Slip On | |
Size | 11.50mm L x 11.50mm W x 6.00mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | kr.7.52640 | kr.188.16 |
Unit Price without VAT: | kr.7.52640 |
---|---|
Unit Price with VAT: | kr.9.40800 |