



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | T-Handle | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -20°C ~ 70°C | |
Panel Cutout Dimensions | Rectangular - 56.00mm x 7.00mm | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 50gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,754.23000 | kr.3,754.23 |
| 5 | kr.3,273.90000 | kr.16,369.50 |
| 10 | kr.3,085.95100 | kr.30,859.51 |
| Unit Price without VAT: | kr.3,754.23000 |
|---|---|
| Unit Price with VAT: | kr.4,692.78750 |

