SLB12814 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


APEM Inc.
In Stock: 752
Unit Price: kr.12.51000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 728
Unit Price: kr.36.89000
Datasheet
SLB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLB Series
SLB12814
SLB12814

SLB12814

DigiKey Part Number
679-3547-ND
Manufacturer
Manufacturer Product Number
SLB12814
Description
SWITCH SLIDE SPDT 300MA 125V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
3.20mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
220gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes