Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q8R8BXXG02E | |
|---|---|
DigiKey Part Number | 679-Q8R8BXXG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8R8BXXG02E |
Description | LED PNL IND GREEN DIFF 5MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 1.8V ~ 3.3V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 60mcd |
Lens Color Green | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P1BXXG02E | APEM Inc. | 0 | 679-Q8P1BXXG02E-ND | kr.65.15760 | Parametric Equivalent |
| Q8P1CXXG02E | APEM Inc. | 0 | 679-Q8P1CXXG02E-ND | kr.65.15760 | Parametric Equivalent |
| Q8P8BXXG02E | APEM Inc. | 0 | 679-Q8P8BXXG02E-ND | kr.77.08440 | Parametric Equivalent |
| Q8P8CXXG02E | APEM Inc. | 0 | 679-Q8P8CXXG02E-ND | kr.84.35240 | Parametric Equivalent |
| Q8P8GXXG02E | APEM Inc. | 0 | 679-Q8P8GXXG02E-ND | kr.75.56760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.77.84240 | kr.1,946.06 |
| Unit Price without VAT: | kr.77.84240 |
|---|---|
| Unit Price with VAT: | kr.97.30300 |


