Parametric Equivalent
Parametric Equivalent

Q8R1CXXR220E | |
|---|---|
DigiKey Part Number | 679-Q8R1CXXR220E-ND |
Manufacturer | |
Manufacturer Product Number | Q8R1CXXR220E |
Description | LED PNL IND RED DIFF 5MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 220V 3mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 220V |
Manufacturer APEM Inc. | Current 3mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 80mcd |
Lens Color Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings AC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P1CXXR220E | APEM Inc. | 0 | 679-Q8P1CXXR220E-ND | kr.88.20200 | Parametric Equivalent |
| Q8R1BXXR220E | APEM Inc. | 0 | 679-Q8R1BXXR220E-ND | kr.88.20200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.88.20200 | kr.2,205.05 |
| Unit Price without VAT: | kr.88.20200 |
|---|---|
| Unit Price with VAT: | kr.110.25250 |

