Image for Q8P1BXXR12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8P1BXXR12

DigiKey Part Number
2266-Q8P1BXXR12-ND
Manufacturer
Manufacturer Product Number
Q8P1BXXR12
Description
LED PNL IND RED DIFF 5MM SLDR
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
APEM Inc.
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.31" (7.87mm)
Part Status
Discontinued at DigiKey
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
100mcd
Lens Color
Red
Viewing Angle
100°
Lens Transparency
Diffused
Termination Style
Solder Lug
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.317.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.