Q6P2CXXG02E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.57.81080
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.57.90720
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.48.89920
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.119.01960
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.57.90720
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.66.02240
Datasheet
Image for Q6P2CXXG02E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6P2CXXG02E

DigiKey Part Number
679-Q6P2CXXG02E-ND
Manufacturer
Manufacturer Product Number
Q6P2CXXG02E
Description
LED PNL IND GREEN DIFF 3MM PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 2.1V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.1V
Manufacturer
APEM Inc.
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.24" (6.00mm)
Part Status
Active
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
50mcd
Lens Color
Green
Viewing Angle
100°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6P6BXXG02EAPEM Inc.0679-Q6P6BXXG02E-NDkr.57.81080Parametric Equivalent
Q6P6CXXG02EAPEM Inc.0679-Q6P6CXXG02E-NDkr.57.90720Parametric Equivalent
Q6R2CXXG02EAPEM Inc.0679-Q6R2CXXG02E-NDkr.48.89920Parametric Equivalent
Q6R4BXXG02EAPEM Inc.0679-Q6R4BXXG02E-NDkr.119.01960Parametric Equivalent
Q6R6BXXG02EAPEM Inc.0679-Q6R6BXXG02E-NDkr.57.90720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.48.89920kr.1,222.48
Manufacturers Standard Package
Unit Price without VAT:kr.48.89920
Unit Price with VAT:kr.61.12400