
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.78.27000 | kr.78.27 |
25 | kr.55.79760 | kr.1,394.94 |
100 | kr.50.41280 | kr.5,041.28 |
500 | kr.45.94932 | kr.22,974.66 |
1.000 | kr.44.15802 | kr.44,158.02 |
Unit Price without VAT: | kr.78.27000 |
---|---|
Unit Price with VAT: | kr.97.83750 |