Parametric Equivalent

Q19P1CXXW12E | |
|---|---|
DigiKey Part Number | 679-1741-ND |
Manufacturer | |
Manufacturer Product Number | Q19P1CXXW12E |
Description | LED PNL IND WHT DIFF 10MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 60° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.75" (19.05mm) |
Packaging Bulk | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1000mcd |
Lamp Color White | Viewing Angle 60° |
Lens Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q19P1BXXW12E | APEM Inc. | 0 | 679-1756-ND | kr.175.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.175.94000 | kr.4,398.50 |
| Unit Price without VAT: | kr.175.94000 |
|---|---|
| Unit Price with VAT: | kr.219.92500 |





