
Q16F1BXXR24AE | |
|---|---|
DigiKey Part Number | 679-Q16F1BXXR24AE-ND |
Manufacturer | |
Manufacturer Product Number | Q16F1BXXR24AE |
Description | LED PNL IND RED DIFF 10MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 10.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Millicandela Rating 10mcd |
Lens Color Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings AC/DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.115.62880 | kr.2,890.72 |
| Unit Price without VAT: | kr.115.62880 |
|---|---|
| Unit Price with VAT: | kr.144.53600 |

