
Q14P1CXXR12E | |
|---|---|
DigiKey Part Number | 679-1639-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXR12E |
Description | LED PNL IND RED DIFF 10MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q14P1CXXR12E Models |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bulk | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Red | Viewing Angle 100° |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.71000 | kr.120.71 |
| 25 | kr.88.52920 | kr.2,213.23 |
| 100 | kr.80.64990 | kr.8,064.99 |
| 500 | kr.74.26436 | kr.37,132.18 |
| Unit Price without VAT: | kr.120.71000 |
|---|---|
| Unit Price with VAT: | kr.150.88750 |





