
Q14P1BXXR110E | |
|---|---|
DigiKey Part Number | 679-1619-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1BXXR110E |
Description | LED PNL IND RED DIFF 10MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 110V 6mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 6mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bulk | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Red | Viewing Angle 100° |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.19000 | kr.132.19 |
| 25 | kr.97.48880 | kr.2,437.22 |
| 100 | kr.89.00470 | kr.8,900.47 |
| 500 | kr.82.13230 | kr.41,066.15 |
| Unit Price without VAT: | kr.132.19000 |
|---|---|
| Unit Price with VAT: | kr.165.23750 |




