
Q14F5CXXHG12E | |
|---|---|
DigiKey Part Number | 679-4164-ND |
Manufacturer | |
Manufacturer Product Number | Q14F5CXXHG12E |
Description | LED PNL IND GREEN DIFF 16MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Size 16.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 250mcd |
Lens Color Green | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.227.67000 | kr.227.67 |
| 25 | kr.173.66520 | kr.4,341.63 |
| 100 | kr.160.51550 | kr.16,051.55 |
| Unit Price without VAT: | kr.227.67000 |
|---|---|
| Unit Price with VAT: | kr.284.58750 |






