
Q14F5BXXHG24E | |
|---|---|
DigiKey Part Number | 679-4159-ND |
Manufacturer | |
Manufacturer Product Number | Q14F5BXXHG24E |
Description | LED PNL IND GREEN DIFF 16MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.13000 | kr.184.13 |
| 25 | kr.144.37120 | kr.3,609.28 |
| 100 | kr.110.77570 | kr.11,077.57 |
| Unit Price without VAT: | kr.184.13000 |
|---|---|
| Unit Price with VAT: | kr.230.16250 |






