


CGRA4007-G | |
|---|---|
DigiKey Part Number | 641-1018-2-ND - Tape & Reel (TR) 641-1018-1-ND - Cut Tape (CT) 641-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRA4007-G |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CGRA4007-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1M-E3/5AT | Vishay General Semiconductor - Diodes Division | 111.752 | S1M-E3/5ATGICT-ND | kr.2.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.79190 | kr.79.19 |
| 500 | kr.0.58442 | kr.292.21 |
| 1.000 | kr.0.51715 | kr.517.15 |
| 2.000 | kr.0.46051 | kr.921.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39899 | kr.1,994.95 |
| 10.000 | kr.0.36091 | kr.3,609.10 |
| 15.000 | kr.0.34149 | kr.5,122.35 |
| 25.000 | kr.0.31966 | kr.7,991.50 |
| 35.000 | kr.0.30673 | kr.10,735.55 |
| 50.000 | kr.0.29416 | kr.14,708.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |










