
Q10F5SXXSW02E | |
|---|---|
DigiKey Part Number | 679-3913-ND |
Manufacturer | |
Manufacturer Product Number | Q10F5SXXSW02E |
Description | LED PNL IND WHITE 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 60° 3.3V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1560mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.84000 | kr.347.84 |
| 25 | kr.272.36360 | kr.6,809.09 |
| 100 | kr.254.03710 | kr.25,403.71 |
| Unit Price without VAT: | kr.347.84000 |
|---|---|
| Unit Price with VAT: | kr.434.80000 |




